Part Details for RTT012212FTH by Ralec
Overview of RTT012212FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT012212FTH
RTT012212FTH CAD Models
RTT012212FTH Part Data Attributes
|
RTT012212FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT012212FTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT012212FTH
This table gives cross-reference parts and alternative options found for RTT012212FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT012212FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF000201-2212FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | RTT012212FTH vs BCTF000201-2212FTH |
RC0201FR-7C22K1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT012212FTH vs RC0201FR-7C22K1L |
NRC-AS02F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | RTT012212FTH vs NRC-AS02F2212TRF |
RMF02FT2212 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT012212FTH vs RMF02FT2212 |
TSR20GF2212V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT012212FTH vs TSR20GF2212V |
CR-01FL6--22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RTT012212FTH vs CR-01FL6--22K1 |
NRCL02F2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | NIC Components Corp | RTT012212FTH vs NRCL02F2212TRF |
CPW05-2212-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT012212FTH vs CPW05-2212-FK |
RC0201FR-0722K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT012212FTH vs RC0201FR-0722K1 |
CR-01FL6--22K1- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RTT012212FTH vs CR-01FL6--22K1- |