-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TF62R0U
|
Avnet Americas | SMD Chip Resistor, 62 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1TF62R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0945 / $0.1013 | Buy Now |
DISTI #
ERJS1TF62R0U
|
Avnet Abacus | SMD Chip Resistor, 62 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur (Alt: ERJS1TF62R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TF62R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TF62R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TF62R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TF62R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS162.01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | ERJS1TF62R0U vs RMCS162.01%R |
NRC100F62R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | ERJS1TF62R0U vs NRC100F62R0TRF |
RK73HW3ATBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TF62R0U vs RK73HW3ATBK62R0F |
RK73HW3ALTED62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TF62R0U vs RK73HW3ALTED62R0F |
9C25121W62R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TF62R0U vs 9C25121W62R0FKPF5 |
RMCF2512FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | ERJS1TF62R0U vs RMCF2512FT62R0 |
RK73HW3ATTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TF62R0U vs RK73HW3ATTEB62R0F |
RK73HW3ARTBK62R0F | RES,SMT,THICK FILM,62 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | ERJS1TF62R0U vs RK73HW3ARTBK62R0F |
RMS25FE62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | ERJS1TF62R0U vs RMS25FE62R0 |
RK73H3ALTE62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TF62R0U vs RK73H3ALTE62R0F |