Part Details for 9C25121W62R0FKPF5 by YAGEO Corporation
Overview of 9C25121W62R0FKPF5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C25121W62R0FKPF5
9C25121W62R0FKPF5 CAD Models
9C25121W62R0FKPF5 Part Data Attributes
|
9C25121W62R0FKPF5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C25121W62R0FKPF5
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C25121W62R0FKPF5
This table gives cross-reference parts and alternative options found for 9C25121W62R0FKPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C25121W62R0FKPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2512FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | 9C25121W62R0FKPF5 vs RMCG2512FT62R0 |
25121WF620JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C25121W62R0FKPF5 vs 25121WF620JT4E |
RK73HW3ARTBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 9C25121W62R0FKPF5 vs RK73HW3ARTBK62R0F |
RC12K620FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 9C25121W62R0FKPF5 vs RC12K620FT |
RMCF2512FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | 9C25121W62R0FKPF5 vs RMCF2512FT62R0 |
RC12K620FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 9C25121W62R0FKPF5 vs RC12K620FTL |
RC12K620FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 9C25121W62R0FKPF5 vs RC12K620FCG |
AF2512FK-0762RL | Fixed Resistor, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | 9C25121W62R0FKPF5 vs AF2512FK-0762RL |
RC12K620FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | 9C25121W62R0FKPF5 vs RC12K620FC |
CR-12FL4---62R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | 9C25121W62R0FKPF5 vs CR-12FL4---62R- |