-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1TD1021U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1TD1021U
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1TD1021U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1TD1021U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GD1021V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | ERJS1TD1021U vs TSR1GD1021V |
AC2512DK-071K02L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | ERJS1TD1021U vs AC2512DK-071K02L |
RM25DEN1021 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS1TD1021U vs RM25DEN1021 |
RK73HW3ARTTEB1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJS1TD1021U vs RK73HW3ARTTEB1021D |
TSR1GTD1021V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | ERJS1TD1021U vs TSR1GTD1021V |
CR63TR1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | ERJS1TD1021U vs CR63TR1021D |
RK73H3ATTED1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1021U vs RK73H3ATTED1021D |
RMS25DE1021 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | ERJS1TD1021U vs RMS25DE1021 |
RK73HW3ALTE1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJS1TD1021U vs RK73HW3ALTE1021D |
BCTS002512-1021DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | ERJS1TD1021U vs BCTS002512-1021DTE |