Part Details for RMS25DE1021 by TA-I Technology Co Ltd
Overview of RMS25DE1021 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS25DE1021
RMS25DE1021 CAD Models
RMS25DE1021 Part Data Attributes
|
RMS25DE1021
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS25DE1021
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS25DE1021
This table gives cross-reference parts and alternative options found for RMS25DE1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS25DE1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE1021 vs RK73H3ATBK1021D |
CR2512-1W-1021DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMS25DE1021 vs CR2512-1W-1021DT-13 |
CR63TR1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMS25DE1021 vs CR63TR1021D |
RK73HW3ARTTE1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMS25DE1021 vs RK73HW3ARTTE1021D |
CR2512-1W-1021DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMS25DE1021 vs CR2512-1W-1021DPT |
RTT251021DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMS25DE1021 vs RTT251021DTE |
RK73HW3ATTEB1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMS25DE1021 vs RK73HW3ATTEB1021D |
RTT251021DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMS25DE1021 vs RTT251021DE3 |
RK73H3ATTED1021D | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMS25DE1021 vs RK73H3ATTED1021D |
CR2512D1K02E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1020ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMS25DE1021 vs CR2512D1K02E04 |