-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS1DD3922U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS1DD3922U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS1DD3922U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DD3922U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-3922-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJS1DD3922U vs MC2010-3922-DTW |
RK73HW2HRTTEB3922D | RES,SMT,THICK FILM,39.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ERJS1DD3922U vs RK73HW2HRTTEB3922D |
RK73HW2HRTTE3922D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJS1DD3922U vs RK73HW2HRTTE3922D |
RK73HW2HLTEB3922D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ERJS1DD3922U vs RK73HW2HLTEB3922D |
RK73H2HLTED3922D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DD3922U vs RK73H2HLTED3922D |
SR2010DK-0739K2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ERJS1DD3922U vs SR2010DK-0739K2L |
NRC-AS50D3922TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | ERJS1DD3922U vs NRC-AS50D3922TRF |
MC2010-3922-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJS1DD3922U vs MC2010-3922-DB101W |
RK73HW2HTTE3922D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJS1DD3922U vs RK73HW2HTTE3922D |
RTT203922DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ERJS1DD3922U vs RTT203922DE3 |