Part Details for SR2010DK-0739K2L by YAGEO Corporation
Overview of SR2010DK-0739K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010DK-0739K2L
SR2010DK-0739K2L CAD Models
SR2010DK-0739K2L Part Data Attributes
|
SR2010DK-0739K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010DK-0739K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010DK-0739K2L
This table gives cross-reference parts and alternative options found for SR2010DK-0739K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-0739K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-3922-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-0739K2L vs MC2010P-3922-DT101Q |
MC2010P-3922-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SR2010DK-0739K2L vs MC2010P-3922-DT101W |
TSR2GTD3922V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | SR2010DK-0739K2L vs TSR2GTD3922V |
RMF20DE3922 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | SR2010DK-0739K2L vs RMF20DE3922 |
RC2010DK-0739K2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | SR2010DK-0739K2L vs RC2010DK-0739K2L |
MC2010P-3922-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-0739K2L vs MC2010P-3922-DB101 |
ERJU1DD3922U | Fixed Resistor, | Panasonic Electronic Components | SR2010DK-0739K2L vs ERJU1DD3922U |
RK73HW2HRTTE3922D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR2010DK-0739K2L vs RK73HW2HRTTE3922D |
MC2010-3922-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-0739K2L vs MC2010-3922-DTW |
MC2010P-3922-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010DK-0739K2L vs MC2010P-3922-DB101Q |