ERJS1DD2873U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS1DD2873U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJS1DD2873U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1DD2873U by Panasonic Electronic Components

ERJS1DD2873U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
287000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1DD2873U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS1DD2873U

This table gives cross-reference parts and alternative options found for ERJS1DD2873U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DD2873U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTTEB2873D RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation ERJS1DD2873U vs RK73HW2HRTTEB2873D
RK73HW2HTBK2873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJS1DD2873U vs RK73HW2HTBK2873D
RK73HW2HLTED2873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJS1DD2873U vs RK73HW2HLTED2873D
RK73HW2HRTTED2873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJS1DD2873U vs RK73HW2HRTTED2873D
MC2010P-2873-DT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJS1DD2873U vs MC2010P-2873-DT101W
RK73HW2HRTBK2873D RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation ERJS1DD2873U vs RK73HW2HRTBK2873D
RK73HW2HTTED2873D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJS1DD2873U vs RK73HW2HTTED2873D
TSR2GD2873V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group ERJS1DD2873U vs TSR2GD2873V
RTT202873DE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec ERJS1DD2873U vs RTT202873DE4
MC2010P-2873-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc ERJS1DD2873U vs MC2010P-2873-DB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1DD2873U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1DD2873U by Panasonic Electronic Components

  • Please alert me when ERJS1DD2873U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1DD2873U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1DD2873U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1DD2873U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1DD2873U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1DD2873U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: