Part Details for MC2010P-2873-DB101Q by RCD Components Inc
Overview of MC2010P-2873-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2873CUFD#PBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc | |
DC2873A-B | Analog Devices | LTC2688-16 Customer Evaluation | |
LTC2873HUFD#TRPBF | Analog Devices | 1x-Bus RS485/RS232 Multiprotoc |
Part Details for MC2010P-2873-DB101Q
MC2010P-2873-DB101Q CAD Models
MC2010P-2873-DB101Q Part Data Attributes
|
MC2010P-2873-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010P-2873-DB101Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010P-2873-DB101Q
This table gives cross-reference parts and alternative options found for MC2010P-2873-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010P-2873-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB2873D | RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-2873-DB101Q vs RK73HW2HRTTEB2873D |
RK73HW2HTBK2873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2873-DB101Q vs RK73HW2HTBK2873D |
RK73HW2HLTED2873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2873-DB101Q vs RK73HW2HLTED2873D |
RK73HW2HRTTED2873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2873-DB101Q vs RK73HW2HRTTED2873D |
MC2010P-2873-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010P-2873-DB101Q vs MC2010P-2873-DT101W |
RK73HW2HRTBK2873D | RES,SMT,THICK FILM,287K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MC2010P-2873-DB101Q vs RK73HW2HRTBK2873D |
RK73HW2HTTED2873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2873-DB101Q vs RK73HW2HTTED2873D |
TSR2GD2873V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MC2010P-2873-DB101Q vs TSR2GD2873V |
RTT202873DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010P-2873-DB101Q vs RTT202873DE4 |
RK73HW2HTTE2873D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 287000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010P-2873-DB101Q vs RK73HW2HTTE2873D |