ERJS1DD2152U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJS1DD2152U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJS1DD2152U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS1DD2152U by Panasonic Electronic Components

ERJS1DD2152U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJS1DD2152U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJS1DD2152U

This table gives cross-reference parts and alternative options found for ERJS1DD2152U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS1DD2152U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS2010DT21K5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJS1DD2152U vs RMCS2010DT21K5
RC2010DK-0721K5L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation ERJS1DD2152U vs RC2010DK-0721K5L
CR022152D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ERJS1DD2152U vs CR022152D
RMS20DE2152 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd ERJS1DD2152U vs RMS20DE2152
RK73HW2HTTE2152D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc ERJS1DD2152U vs RK73HW2HTTE2152D
RGC2010DTD21K5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJS1DD2152U vs RGC2010DTD21K5
MC2010P-2152-DB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc ERJS1DD2152U vs MC2010P-2152-DB101W
RK73HW2HLBK2152D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc ERJS1DD2152U vs RK73HW2HLBK2152D
RMGW50K2152DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc ERJS1DD2152U vs RMGW50K2152DB
TSR2GD2152V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group ERJS1DD2152U vs TSR2GD2152V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS1DD2152U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS1DD2152U by Panasonic Electronic Components

  • Please alert me when ERJS1DD2152U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS1DD2152U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS1DD2152U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS1DD2152U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS1DD2152U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS1DD2152U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: