Part Details for CR022152D by MERITEK Electronics Corporation
Overview of CR022152D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR022152D
CR022152D CAD Models
CR022152D Part Data Attributes
|
CR022152D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR022152D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR022152D
This table gives cross-reference parts and alternative options found for CR022152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR022152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2152-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022152D vs MC2010-2152-DB101Q |
MC2010P-2152-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022152D vs MC2010P-2152-DT101 |
RK73HW2HRTTED2152D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022152D vs RK73HW2HRTTED2152D |
MC2010-2152-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022152D vs MC2010-2152-DT |
RK73HW2HLBK2152D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR022152D vs RK73HW2HLBK2152D |
BCTS002010-2152DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CR022152D vs BCTS002010-2152DTE |
MC2010-2152-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR022152D vs MC2010-2152-DB101 |
RK73HW2HLTE2152D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022152D vs RK73HW2HLTE2152D |
RK73HW2HTTED2152D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 21500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR022152D vs RK73HW2HTTED2152D |
RK73HW2HRTTEB2152D | RES,SMT,THICK FILM,21.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR022152D vs RK73HW2HRTTEB2152D |