-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS14D49R9U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS14D49R9U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS14D49R9U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14D49R9U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESR25JZPD49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | ERJS14D49R9U vs ESR25JZPD49R9 |
RK73H2ETTED49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D49R9U vs RK73H2ETTED49R9D |
RK73H2ELTDD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D49R9U vs RK73H2ELTDD49R9D |
RTT1249R9DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJS14D49R9U vs RTT1249R9DP2 |
TSR4GD49R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | ERJS14D49R9U vs TSR4GD49R9V |
RK73H2ELTD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D49R9U vs RK73H2ELTD49R9D |
RK73H2ELBK49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D49R9U vs RK73H2ELBK49R9D |
RPC1210DT49R9 | Fixed Resistor, Thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJS14D49R9U vs RPC1210DT49R9 |
RM13DTN49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | ERJS14D49R9U vs RM13DTN49R9 |
RK73H2ELTE49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJS14D49R9U vs RK73H2ELTE49R9D |