-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS08D80R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS08D80R6V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJS08D80R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS08D80R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GTD80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJS08D80R6V vs TSR8GTD80R6V |
AC1206DR-1080R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJS08D80R6V vs AC1206DR-1080R6L |
AC1206DR-0780R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJS08D80R6V vs AC1206DR-0780R6L |
CR1206-4W-80R6DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJS08D80R6V vs CR1206-4W-80R6DSNT-13 |
MC1206P-80R6-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | ERJS08D80R6V vs MC1206P-80R6-DBQ |
CR1206D80R6P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJS08D80R6V vs CR1206D80R6P20 |
RS06K80R6DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJS08D80R6V vs RS06K80R6DTL |
CR1206TT100V80.6R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | ERJS08D80R6V vs CR1206TT100V80.6R+-0.5% |
RS06K80R6DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJS08D80R6V vs RS06K80R6DBL |
CR1206-4W-80R6DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | ERJS08D80R6V vs CR1206-4W-80R6DT-13 |