Part Details for AC1206DR-1080R6L by YAGEO Corporation
Overview of AC1206DR-1080R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC1206DR-1080R6L
AC1206DR-1080R6L CAD Models
AC1206DR-1080R6L Part Data Attributes
|
AC1206DR-1080R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-1080R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-1080R6L
This table gives cross-reference parts and alternative options found for AC1206DR-1080R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-1080R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K80R6DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-1080R6L vs RMC32K80R6DTP |
AF1206DR-0780R6L | Fixed Resistor, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-1080R6L vs AF1206DR-0780R6L |
RK73H2BTTED80R6D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-1080R6L vs RK73H2BTTED80R6D |
RM12R-80R6-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | AC1206DR-1080R6L vs RM12R-80R6-D |
SF12H80R6DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AC1206DR-1080R6L vs SF12H80R6DGL |
MC1206-80R6-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | AC1206DR-1080R6L vs MC1206-80R6-DT101Q |
NRC-AS12D80R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | AC1206DR-1080R6L vs NRC-AS12D80R6TRF |
MC1206-80R6-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | AC1206DR-1080R6L vs MC1206-80R6-DT101W |
RM12D80R6CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AC1206DR-1080R6L vs RM12D80R6CT-X |
CR1206-4W-80R6DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-1080R6L vs CR1206-4W-80R6DPT-13 |