-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJS03D2671V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJS03D2671V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJS03D2671V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS03D2671V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2671DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJS03D2671V vs CR0603-10W-2671DPT |
RK73H1JTBK2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D2671V vs RK73H1JTBK2671D |
RC0603DR-072K67P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D2671V vs RC0603DR-072K67P |
AF0603DR-132K67L | Fixed Resistor, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D2671V vs AF0603DR-132K67L |
RC0603DR-072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJS03D2671V vs RC0603DR-072K67L |
D11/CRCW0603-P1002K670.5%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJS03D2671V vs D11/CRCW0603-P1002K670.5%ET2E3 |
ADF06032K670.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJS03D2671V vs ADF06032K670.5%100PPM/KKP10 |
ERJU03D2671V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJS03D2671V vs ERJU03D2671V |
RK73H1JTTDD2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJS03D2671V vs RK73H1JTTDD2671D |
RGC0603DTD2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJS03D2671V vs RGC0603DTD2K67 |