ERJPA3F63R4V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJPA3F63R4V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJPA3F63R4V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y6573
Newark Res, 63R4, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:63.4Ohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJPA3F63R4V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 261
  • 10 $0.0930
  • 100 $0.0500
  • 1,000 $0.0390
  • 5,000 $0.0160
  • 10,000 $0.0150
  • 25,000 $0.0100
$0.0100 / $0.0930 Buy Now
DISTI # ERJPA3F63R4V
Avnet Abacus SMD Chip Resistor, 63.4 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJPA3F63R4V) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJPA3F63R4V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA3F63R4V by Panasonic Electronic Components

ERJPA3F63R4V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200
Resistance
63.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJPA3F63R4V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJPA3F63R4V

This table gives cross-reference parts and alternative options found for ERJPA3F63R4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F63R4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPCH16K63R4FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F63R4V vs RPCH16K63R4FB
SG73S1JTTD63R4F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F63R4V vs SG73S1JTTD63R4F
ERJUP3F63R4V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJPA3F63R4V vs ERJUP3F63R4V
SG73P1JTTD63R4F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F63R4V vs SG73P1JTTD63R4F
MK06S63R4FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJPA3F63R4V vs MK06S63R4FTL
SG73S1JRTTP63R4F Fixed Resistor, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F63R4V vs SG73S1JRTTP63R4F
SG73S1JTTP63R4F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F63R4V vs SG73S1JTTP63R4F
RBX16K63R4FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F63R4V vs RBX16K63R4FB
SG73P1JTTP63R4F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F63R4V vs SG73P1JTTP63R4F
TFP0603R63R4FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) ERJPA3F63R4V vs TFP0603R63R4FA-T5

Related Parts for ERJPA3F63R4V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA3F63R4V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA3F63R4V by Panasonic Electronic Components

  • Please alert me when ERJPA3F63R4V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJPA3F63R4V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA3F63R4V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJPA3F63R4V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA3F63R4V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA3F63R4V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: