Part Details for SG73P1JTTP63R4F by KOA Speer Electronics Inc
Overview of SG73P1JTTP63R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1JTTP63R4F
SG73P1JTTP63R4F CAD Models
SG73P1JTTP63R4F Part Data Attributes
|
SG73P1JTTP63R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTP63R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTP63R4F
This table gives cross-reference parts and alternative options found for SG73P1JTTP63R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTP63R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K63R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTP63R4F vs RMCH16K63R4FTP |
RPCH16K63R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTP63R4F vs RPCH16K63R4FTP |
SG73S1JRTTP63R4F | Fixed Resistor, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTP63R4F vs SG73S1JRTTP63R4F |
RPGW16K63R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTP63R4F vs RPGW16K63R4FB |
SG73P1JRTTD63R4F | Fixed Resistor, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTP63R4F vs SG73P1JRTTD63R4F |
SG73S1JRTTD63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTP63R4F vs SG73S1JRTTD63R4F |
RBX16K63R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTP63R4F vs RBX16K63R4FB |
SG73S1JTTD63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTP63R4F vs SG73S1JTTD63R4F |
SG73S1JTTP63R4F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTP63R4F vs SG73S1JTTP63R4F |
TFP0603R63R4FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SG73P1JTTP63R4F vs TFP0603R63R4FA-T5 |