ERJPA3F12R7V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ERJPA3F12R7V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERJPA3F12R7V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y6164
Newark Res, 12R7, 1%, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:12.7Ohm, Product Range:Erjpa3 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJPA3F12R7V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1349
  • 10 $0.0950
  • 100 $0.0440
  • 1,000 $0.0270
  • 5,000 $0.0180
  • 10,000 $0.0160
  • 25,000 $0.0100
$0.0100 / $0.0950 Buy Now

CAD Models for ERJPA3F12R7V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJPA3F12R7V by Panasonic Electronic Components

ERJPA3F12R7V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
105 °C
Reference Standard
AEC-Q200
Resistance
12.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ERJPA3F12R7V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ERJPA3F12R7V

This table gives cross-reference parts and alternative options found for ERJPA3F12R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJPA3F12R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESR03EZPF12R7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor ERJPA3F12R7V vs ESR03EZPF12R7
RPCH16K12R7FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F12R7V vs RPCH16K12R7FTP
SG73P1JTTP12R7F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F12R7V vs SG73P1JTTP12R7F
SG73S1JRTTD12R7F Fixed Resistor, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F12R7V vs SG73S1JRTTD12R7F
RPGW16K12R7FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F12R7V vs RPGW16K12R7FB
RBX16K12R7FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJPA3F12R7V vs RBX16K12R7FTP
NRCPS06F12R7TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERJPA3F12R7V vs NRCPS06F12R7TRQYF
SG73S1JTTP12R7F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F12R7V vs SG73S1JTTP12R7F
SG73P1JTTD12R7F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F12R7V vs SG73P1JTTD12R7F
SG73S1JTTD12R7F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJPA3F12R7V vs SG73S1JTTD12R7F

Related Parts for ERJPA3F12R7V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJPA3F12R7V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJPA3F12R7V by Panasonic Electronic Components

  • Please alert me when ERJPA3F12R7V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJPA3F12R7V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJPA3F12R7V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJPA3F12R7V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJPA3F12R7V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJPA3F12R7V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: