Part Details for NRCPS06F12R7TRQYF by NIC Components Corp
Overview of NRCPS06F12R7TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06F12R7TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06F12R7TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 12.7 Ohm 1% 1/4W ?100ppm/?C Molded Paper T/R - Tape and Reel (Alt: NRCPS06F12R7TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0194 | Buy Now |
Part Details for NRCPS06F12R7TRQYF
NRCPS06F12R7TRQYF CAD Models
NRCPS06F12R7TRQYF Part Data Attributes
|
NRCPS06F12R7TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06F12R7TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06F12R7TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06F12R7TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06F12R7TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1JRTTD12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs SG73S1JRTTD12R7F |
RPCH16K12R7FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs RPCH16K12R7FTP |
ESR03EZPF12R7 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NRCPS06F12R7TRQYF vs ESR03EZPF12R7 |
RMCH16K12R7FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs RMCH16K12R7FTP |
ERJUP3F12R7V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs ERJUP3F12R7V |
RBX16K12R7FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs RBX16K12R7FTP |
SG73P1JRTTD12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs SG73P1JRTTD12R7F |
SR0603FR-7T12R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs SR0603FR-7T12R7L |
SG73P1JTTD12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs SG73P1JTTD12R7F |
SG73S1JTTP12R7F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NRCPS06F12R7TRQYF vs SG73S1JTTP12R7F |