-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14F34R0U
|
Avnet Americas | Res Thick Film 1210 34 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14F34R0U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14F34R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14F34R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14F34R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14F34R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-1334RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14F34R0U vs RC1210FR-1334RL |
CLF121034R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | ERJP14F34R0U vs CLF121034R1%100PPM/KNB4 |
RK73H2EXTD34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14F34R0U vs RK73H2EXTD34R0F |
CAR14F34R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | ERJP14F34R0U vs CAR14F34R0CT |
RTT1234R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14F34R0U vs RTT1234R0FTP |
ERJS14F34R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | ERJP14F34R0U vs ERJS14F34R0U |
AF1210FR-1334RL | Fixed Resistor, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | ERJP14F34R0U vs AF1210FR-1334RL |
RK73H2EXTED34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14F34R0U vs RK73H2EXTED34R0F |
RK73H2ELTEB34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | ERJP14F34R0U vs RK73H2ELTEB34R0F |
RK73H2ERTTDB34R0F | RES,SMT,THICK FILM,34 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | ERJP14F34R0U vs RK73H2ERTTDB34R0F |