Part Details for RK73H2ELTEB34R0F by KOA Speer Electronics Inc
Overview of RK73H2ELTEB34R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTEB34R0F
RK73H2ELTEB34R0F CAD Models
RK73H2ELTEB34R0F Part Data Attributes
|
RK73H2ELTEB34R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTEB34R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 15.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 70.37 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTEB34R0F
This table gives cross-reference parts and alternative options found for RK73H2ELTEB34R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTEB34R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ELTEB34R0F vs RK73H2ERTTE34R0F |
CR-10FPD---34R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ELTEB34R0F vs CR-10FPD---34R |
RK73H2ETTED34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB34R0F vs RK73H2ETTED34R0F |
ESR25JZPF34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ELTEB34R0F vs ESR25JZPF34R0 |
RK73H2ELTDD34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB34R0F vs RK73H2ELTDD34R0F |
RMC1/4K34R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ELTEB34R0F vs RMC1/4K34R0FB |
RMC-2034R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ELTEB34R0F vs RMC-2034R0FB |
RK73H2ELTE34R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTEB34R0F vs RK73H2ELTE34R0F |
CLF121034R1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ELTEB34R0F vs CLF121034R1%100PPM/KKB16 |
RCA121034R0FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 34ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ELTEB34R0F vs RCA121034R0FKEAAP |