-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14D6802U
|
Avnet Americas | Res Thick Film 1210 68K Ohm 0.5% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14D6802U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14D6802U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14D6802U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14D6802U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14D6802U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210DT68K0 | Fixed Resistor, Thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | ERJP14D6802U vs RPC1210DT68K0 |
AC1210DR-0768KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14D6802U vs AC1210DR-0768KL |
CR1210-2W-6802DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJP14D6802U vs CR1210-2W-6802DT-13 |
RK73H2ETTED6802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D6802U vs RK73H2ETTED6802D |
CR046802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJP14D6802U vs CR046802D |
RK73H2ELTED6802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D6802U vs RK73H2ELTED6802D |
RM13DTN6802 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | ERJP14D6802U vs RM13DTN6802 |
CR1210-2W-6802DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | ERJP14D6802U vs CR1210-2W-6802DPT-13 |
CRCW1210-P10068K0.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJP14D6802U vs CRCW1210-P10068K0.5%ET6E3 |
RK73H2ETTD6802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D6802U vs RK73H2ETTD6802D |