Part Details for CR046802D by MERITEK Electronics Corporation
Overview of CR046802D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR046802D
CR046802D CAD Models
CR046802D Part Data Attributes
|
CR046802D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR046802D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR046802D
This table gives cross-reference parts and alternative options found for CR046802D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR046802D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-6802DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR046802D vs CR1210-2W-6802DPT-13 |
CRCW1210-P10068K0.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR046802D vs CRCW1210-P10068K0.5%ET6E3 |
RC1210DR-1368KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR046802D vs RC1210DR-1368KL |
RMC1/4K683DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR046802D vs RMC1/4K683DB |
RK73H2ERTBK6802D | RES,SMT,THICK FILM,68K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR046802D vs RK73H2ERTBK6802D |
RK73H2ELTD6802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046802D vs RK73H2ELTD6802D |
RC1210DR-1068KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR046802D vs RC1210DR-1068KL |
CR1210-2W-6802DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR046802D vs CR1210-2W-6802DT-13 |
RPC1210DT68K0 | Fixed Resistor, Thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR046802D vs RPC1210DT68K0 |
RK73H2ELBK6802D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046802D vs RK73H2ELBK6802D |