-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-P14D1471U
|
Avnet Americas | Res Thick Film 1210 1.47K Ohm 0.5% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-P14D1471U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJP14D1471U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJP14D1471U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJP14D1471U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJP14D1471U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-071K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14D1471U vs SR1210DR-071K47L |
RC1210DR-101K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | ERJP14D1471U vs RC1210DR-101K47L |
RK73H2ETTE1471D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D1471U vs RK73H2ETTE1471D |
RK73H2ETTED1471D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D1471U vs RK73H2ETTED1471D |
RMF13DT1471 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1470ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | ERJP14D1471U vs RMF13DT1471 |
RTT121471DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | ERJP14D1471U vs RTT121471DP3 |
CRM1210ADX-1471ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | ERJP14D1471U vs CRM1210ADX-1471ELF |
RK73H2ERTTE1471D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | ERJP14D1471U vs RK73H2ERTTE1471D |
ESR25JZPD1471 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | ERJP14D1471U vs ESR25JZPD1471 |
AC1210DR-101K47L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | ERJP14D1471U vs AC1210DR-101K47L |