ERJ8GEYJ160RV
Panasonic Electronic Components
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of ERJ8GEYJ160RV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJ8GEYJ160RV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ8GEYJ160RV by Panasonic Electronic Components

ERJ8GEYJ160RV
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PUNCHED
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJ8GEYJ160RV
    Panasonic Electronic Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ8GEYJ160RV

This table gives cross-reference parts and alternative options found for ERJ8GEYJ160RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ8GEYJ160RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMS12JE161 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd ERJ8GEYJ160RV vs RMS12JE161
WCR1206160RJ RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components ERJ8GEYJ160RV vs WCR1206160RJ
WCR-WCR1206LF-1600-J-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ8GEYJ160RV vs WCR-WCR1206LF-1600-J-P-LT
RXC18T161J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taiyosha Electric Co Ltd ERJ8GEYJ160RV vs RXC18T161J
RC06-160RJR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT S-P International / HTC Ltd ERJ8GEYJ160RV vs RC06-160RJR
RMC1/8-161JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc ERJ8GEYJ160RV vs RMC1/8-161JTP
MCR18EZHMJW161 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor ERJ8GEYJ160RV vs MCR18EZHMJW161
WK12S161JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Walsin Technology Corporation ERJ8GEYJ160RV vs WK12S161JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ8GEYJ160RV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ8GEYJ160RV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ8GEYJ160RV would you like to use for your alert(s)?
  • Please alert me when ERJ8GEYJ160RV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ8GEYJ160RV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ8GEYJ160RV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ8GEYJ160RV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ8GEYJ160RV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ8GEYJ160RV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: