There are no models available for this part yet.
Overview of WCR1206160RJ by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for WCR1206160RJ by TT Electronics Welwyn Components
Part Data Attributes for WCR1206160RJ by TT Electronics Welwyn Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
WCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for WCR1206160RJ
This table gives cross-reference parts and alternative options found for WCR1206160RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206160RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/81605%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206160RJ vs RMCG1/81605%R |
WCR-WCR1206LF-1600-J-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR1206160RJ vs WCR-WCR1206LF-1600-J-P-LT |
MC1206W-161-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206160RJ vs MC1206W-161-JT |
RXC18T161J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taiyosha Electric Co Ltd | WCR1206160RJ vs RXC18T161J |
MC1206W-161-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206160RJ vs MC1206W-161-JB |
ERJ8GEYJ160RV | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WCR1206160RJ vs ERJ8GEYJ160RV |
WCR1206160RJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206160RJ vs WCR1206160RJ |