Part Details for ERJ6RED35R7V by Panasonic Electronic Components
Overview of ERJ6RED35R7V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ6RED35R7V
ERJ6RED35R7V CAD Models
ERJ6RED35R7V Part Data Attributes
|
ERJ6RED35R7V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6RED35R7V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ERJ6RED35R7V
This table gives cross-reference parts and alternative options found for ERJ6RED35R7V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6RED35R7V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS2012D35R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJ6RED35R7V vs RCS2012D35R7CS |
PWC0805-35R7D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 35.7ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6RED35R7V vs PWC0805-35R7D |
MCR10EZPD35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6RED35R7V vs MCR10EZPD35R7 |
ERJU06D35R7V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | ERJ6RED35R7V vs ERJU06D35R7V |
RMGW20K35R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED35R7V vs RMGW20K35R7DB |
RMC1/10K35R7DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED35R7V vs RMC1/10K35R7DTP |
PWC-PWC0805-35R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6RED35R7V vs PWC-PWC0805-35R7-D |
RMSW20K35R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6RED35R7V vs RMSW20K35R7DB |