Part Details for RMGW20K35R7DB by Kamaya Inc
Overview of RMGW20K35R7DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K35R7DB
RMGW20K35R7DB CAD Models
RMGW20K35R7DB Part Data Attributes
|
RMGW20K35R7DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K35R7DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K35R7DB
This table gives cross-reference parts and alternative options found for RMGW20K35R7DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K35R7DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-35R7D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 35.7ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMGW20K35R7DB vs PWC0805-35R7D |
PWC-PWC0805LF-35R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMGW20K35R7DB vs PWC-PWC0805LF-35R7-D |
RMSW20K35R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K35R7DB vs RMSW20K35R7DB |
ERJU06D35R7V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMGW20K35R7DB vs ERJU06D35R7V |
MCR10EZPD35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMGW20K35R7DB vs MCR10EZPD35R7 |
RCS2012D35R7CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K35R7DB vs RCS2012D35R7CS |
RCS2012D35R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K35R7DB vs RCS2012D35R7AS |
ERJS06D35R7V | Fixed Resistor, | Panasonic Electronic Components | RMGW20K35R7DB vs ERJS06D35R7V |