-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6842
|
Newark | Res, 15R, 0.5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:15Ohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ3RED15R0V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79 |
|
$0.0140 / $0.0540 | Buy Now |
DISTI #
ERJ-3RED15R0V
|
Avnet Americas | Res Precision Thick Film 0603 15 Ohm 0.5% 1/10W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-3RED15R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0129 | Buy Now |
DISTI #
70484506
|
RS | ERJ3R Resistor 0.1W5R.5%00ppm | Panasonic Electronic Components ERJ3RED15R0V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0290 | RFQ |
DISTI #
ERJ3RED15R0V
|
Avnet Abacus | Res Precision Thick Film 0603 15 Ohm 0.5% 1/10W �100ppm/�C Molded T/R (Alt: ERJ3RED15R0V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3RED15R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED15R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3RED15R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED15R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X15R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | ERJ3RED15R0V vs CR0603T100X15R+/-0.5% |
CR0603-16W-15R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ3RED15R0V vs CR0603-16W-15R0DT |
ADF060315R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED15R0V vs ADF060315R0.5%100PPM/KKP |
BCTS000603-15R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3RED15R0V vs BCTS000603-15R0DTP |
D11/CRCW0603-P10015R0.5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RED15R0V vs D11/CRCW0603-P10015R0.5%ET5E3 |
CDF060315R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED15R0V vs CDF060315R0.5%100PPM/KKP10 |
AF0603DR-1315RL | Fixed Resistor, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED15R0V vs AF0603DR-1315RL |
CR16-15R0-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ERJ3RED15R0V vs CR16-15R0-DL |
SF06H15R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3RED15R0V vs SF06H15R0DGL |
CDP060315R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED15R0V vs CDP060315R0.5%100PPM/KNP5 |