BCTS000603-15R0DTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of BCTS000603-15R0DTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCTS000603-15R0DTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCTS000603-15R0DTP by Chilisin Electronics Corp

BCTS000603-15R0DTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. BCTS000603-15R0DTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for BCTS000603-15R0DTP

This table gives cross-reference parts and alternative options found for BCTS000603-15R0DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS000603-15R0DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603T100X15R+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc BCTS000603-15R0DTP vs CR0603T100X15R+/-0.5%
CR0603-16W-15R0DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD BCTS000603-15R0DTP vs CR0603-16W-15R0DT
ERJ3RED15R0V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components BCTS000603-15R0DTP vs ERJ3RED15R0V
ADF060315R0.5%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic BCTS000603-15R0DTP vs ADF060315R0.5%100PPM/KKP
D11/CRCW0603-P10015R0.5%ET5E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies BCTS000603-15R0DTP vs D11/CRCW0603-P10015R0.5%ET5E3
CDF060315R0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic BCTS000603-15R0DTP vs CDF060315R0.5%100PPM/KKP10
AF0603DR-1315RL Fixed Resistor, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BCTS000603-15R0DTP vs AF0603DR-1315RL
CR16-15R0-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited BCTS000603-15R0DTP vs CR16-15R0-DL
SF06H15R0DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BCTS000603-15R0DTP vs SF06H15R0DGL
CDP060315R0.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic BCTS000603-15R0DTP vs CDP060315R0.5%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCTS000603-15R0DTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCTS000603-15R0DTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BCTS000603-15R0DTP would you like to use for your alert(s)?
  • Please alert me when BCTS000603-15R0DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCTS000603-15R0DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCTS000603-15R0DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCTS000603-15R0DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCTS000603-15R0DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCTS000603-15R0DTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: