ERJ2RKF5621X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKF5621X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKF5621X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y8378
Newark Res, 5K62, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:5.62Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF5621X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.0290
  • 25 $0.0230
  • 50 $0.0180
  • 100 $0.0120
$0.0120 / $0.0290 Buy Now
DISTI # 53W4414
Avnet Americas SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack 13864 Partner Stock
  • 1 $0.0040
$0.0040 Buy Now
DISTI # ERJ-2RKF5621X
Avnet Americas SMD Chip Resistor, 5.62 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5621X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0029
  • 20,000 $0.0028
  • 40,000 $0.0028
  • 60,000 $0.0027
  • 80,000 $0.0027
  • 100,000 $0.0026
  • 1,000,000 $0.0026
$0.0026 / $0.0029 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0402 / 1% / 5620Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 90000
Reel
  • 10,000 $0.0033
  • 40,000 $0.0031
  • 200,000 $0.0029
  • 400,000 $0.0028
  • 1,250,000 $0.0026
$0.0026 / $0.0033 Buy Now
Bristol Electronics   30060
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 64000
  • 1 $0.0450
  • 3,334 $0.0045
  • 44,445 $0.0039
$0.0039 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5621X) 64000
  • 1 $0.0450
  • 3,334 $0.0045
  • 44,445 $0.0039
$0.0039 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 28767
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5621X) 28767
  • 1 $0.0160
  • 2,001 $0.0060
  • 8,334 $0.0030
$0.0030 / $0.0160 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5621X) 14684
  • 1 $0.0195
  • 1,539 $0.0065
  • 7,693 $0.0039
$0.0039 / $0.0195 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 14684
  • 1 $0.0195
  • 1,539 $0.0065
  • 7,693 $0.0039
$0.0039 / $0.0195 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 7472
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5621X) 7472
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5621X) 6916
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5620 ohm, SURFACE MOUNT, 0402 6916
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
DISTI # ERJ2RKF5621X
TME Resistor: thick film, SMD, 0402, 5.62kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10 9900
  • 10 $0.0310
  • 100 $0.0136
  • 500 $0.0080
  • 1,000 $0.0068
  • 5,000 $0.0059
$0.0059 / $0.0310 Buy Now
DISTI # SMC-ERJ2RKF5621X
Sensible Micro Corporation Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 5620 Ohm, Surface Mount, 0402 (Also Known As: Erj-2Rkf5621X) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days 9574
RFQ
DISTI # ERJ2RKF5621X
Avnet Abacus SMD Chip Resistor, 5.62 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKF5621X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 10000 70000
  • 40,000 $0.0039
  • 70,000 $0.0036
$0.0036 / $0.0039 Buy Now

CAD Models for ERJ2RKF5621X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKF5621X by Panasonic Electronic Components

ERJ2RKF5621X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
65 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5620 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKF5621X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKF5621X

This table gives cross-reference parts and alternative options found for ERJ2RKF5621X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5621X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF5621T2E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2RKF5621X vs 0402WGF5621T2E
AF0402FR-075K62L Fixed Resistor, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKF5621X vs AF0402FR-075K62L
MC0402-5621-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF5621X vs MC0402-5621-FTW
RK73H1ERTTPS5621F RES,SMT,THICK FILM,5.62K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation ERJ2RKF5621X vs RK73H1ERTTPS5621F
MC0402-5621-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2RKF5621X vs MC0402-5621-FB101
SFR01MZPF5621 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKF5621X vs SFR01MZPF5621
RK73H1ERTTPS5621F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKF5621X vs RK73H1ERTTPS5621F
CR-02FPA--5K62 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2RKF5621X vs CR-02FPA--5K62
RK73H1ELTPS5621F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKF5621X vs RK73H1ELTPS5621F
RM04F5621CT-U Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics ERJ2RKF5621X vs RM04F5621CT-U

Related Parts for ERJ2RKF5621X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKF5621X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKF5621X by Panasonic Electronic Components

  • Please alert me when ERJ2RKF5621X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKF5621X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKF5621X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKF5621X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKF5621X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKF5621X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: