Part Details for AF0402FR-075K62L by YAGEO Corporation
Overview of AF0402FR-075K62L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-075K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-075K62LCT-ND
|
DigiKey | RES SMD 5.62K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8427 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0402FR-075K62L
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-075K62L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-075K62L
|
Mouser Electronics | Thick Film Resistors - SMD 5.62 kOhms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 11890 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V36:1790_14144776
|
Arrow Electronics | Res Thick Film 0402 5.62K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2319 | Americas - 10000 |
|
$0.0028 / $0.0033 | Buy Now |
|
Future Electronics | RES SMD 5.62K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
69209526
|
Verical | Res Thick Film 0402 5.62K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2319 | Americas - 10000 |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
AF0402FR-075K62L
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur (Alt: AF0402FR-075K62L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102398299
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0033 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 5.62K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for AF0402FR-075K62L
AF0402FR-075K62L CAD Models
AF0402FR-075K62L Part Data Attributes
|
AF0402FR-075K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-075K62L
YAGEO Corporation
Fixed Resistor, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-075K62L
This table gives cross-reference parts and alternative options found for AF0402FR-075K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-075K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A5621FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-075K62L vs 9C04021A5621FLAF3 |
CR105621FV | Fixed Resistor, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402FR-075K62L vs CR105621FV |
0402WGF5621T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-075K62L vs 0402WGF5621T4E |
RK73H1ELTPS5621F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402FR-075K62L vs RK73H1ELTPS5621F |
RC0402FR-135K62L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-075K62L vs RC0402FR-135K62L |
CRCW04025K62FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-075K62L vs CRCW04025K62FKED |
WR04X5621FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-075K62L vs WR04X5621FGL |
CRG0402F5K62 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 5620ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | AF0402FR-075K62L vs CRG0402F5K62 |
0402WGF5621B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-075K62L vs 0402WGF5621B3E |
MC0402P-5621-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | AF0402FR-075K62L vs MC0402P-5621-FT101W |