-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RKD2203X
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD2203X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
70484353
|
RS | ERJ2R Resistor 0.063W.220K 0.5%.100ppm | Panasonic Electronic Components ERJ2RKD2203X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.4700 | RFQ |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 0,5% / 220000Ohm / 0,63W / T.C.R. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0108 / $0.0122 | Buy Now |
DISTI #
ERJ2RKD2203X
|
TME | Resistor: thick film, SMD, 0402, 220kΩ, 630mW, ±0.5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0141 | RFQ |
DISTI #
ERJ2RKD2203X
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision (Alt: ERJ2RKD2203X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD2203X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD2203X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD2203X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD2203X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGD2203TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKD2203X vs 0402WGD2203TCE |
RCG0402220KDKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKD2203X vs RCG0402220KDKED |
CR0402-16W-2203DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKD2203X vs CR0402-16W-2203DPT-13 |
RMC10K224DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD2203X vs RMC10K224DB |
AF0402DR-07220KL | Fixed Resistor, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD2203X vs AF0402DR-07220KL |
WF04H2203DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD2203X vs WF04H2203DTL |
RC0402DR-07220KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD2203X vs RC0402DR-07220KL |
CR0402TT100Y220K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | ERJ2RKD2203X vs CR0402TT100Y220K+-0.5% |
AF0402DR-13220KL | Fixed Resistor, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ERJ2RKD2203X vs AF0402DR-13220KL |
RK73H1ERTTPS2203D | RES,SMT,THICK FILM,220K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | ERJ2RKD2203X vs RK73H1ERTTPS2203D |