Part Details for RC0402DR-07220KL by YAGEO Corporation
Overview of RC0402DR-07220KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0402DR-07220KLCT-ND
|
DigiKey | RES 220K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19900 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
DISTI #
RC0402DR-07220KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 220kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0402DR-07220KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
603-RC0402DR-07220KL
|
Mouser Electronics | Thick Film Resistors - SMD 220kOhms 1/16W 0402 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RES SMD 220K OHM 0.5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0066 | Buy Now |
DISTI #
82428051
|
Verical | Res Thick Film 0402 220K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 30000 |
|
$0.0052 / $0.0063 | Buy Now |
DISTI #
C1S900103620061
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 30000 |
|
$0.0043 / $0.0050 | Buy Now |
Part Details for RC0402DR-07220KL
RC0402DR-07220KL CAD Models
RC0402DR-07220KL Part Data Attributes
|
RC0402DR-07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07220KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07220KL
This table gives cross-reference parts and alternative options found for RC0402DR-07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGD2203TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0402DR-07220KL vs 0402WGD2203TCE |
RCG0402220KDKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402DR-07220KL vs RCG0402220KDKED |
CR0402-16W-2203DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RC0402DR-07220KL vs CR0402-16W-2203DPT-13 |
RMC10K224DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-07220KL vs RMC10K224DB |
AF0402DR-07220KL | Fixed Resistor, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-07220KL vs AF0402DR-07220KL |
WF04H2203DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0402DR-07220KL vs WF04H2203DTL |
CR0402TT100Y220K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RC0402DR-07220KL vs CR0402TT100Y220K+-0.5% |
AF0402DR-13220KL | Fixed Resistor, 0.0625W, 220000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-07220KL vs AF0402DR-13220KL |
RK73H1ERTTPS2203D | RES,SMT,THICK FILM,220K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RC0402DR-07220KL vs RK73H1ERTTPS2203D |
RK73H1ERTTPB2203D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07220KL vs RK73H1ERTTPB2203D |