ERJ2RKD1783X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKD1783X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ2RKD1783X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-2RKD1783X
Avnet Americas SMD Chip Resistor, 178 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKD1783X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0122
  • 40,000 $0.0119
  • 60,000 $0.0118
  • 100,000 $0.0114
  • 200,000 $0.0112
  • 1,000,000 $0.0110
  • 2,000,000 $0.0107
$0.0107 / $0.0122 Buy Now
DISTI # ERJ2RKD1783X
Avnet Abacus SMD Chip Resistor, 178 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKD1783X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJ2RKD1783X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKD1783X by Panasonic Electronic Components

ERJ2RKD1783X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKD1783X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKD1783X

This table gives cross-reference parts and alternative options found for ERJ2RKD1783X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD1783X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR16GTD1783V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group ERJ2RKD1783X vs TSR16GTD1783V
RMCS0402DG178K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ2RKD1783X vs RMCS0402DG178K
RK73H1EGTPS1783D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKD1783X vs RK73H1EGTPS1783D
RK73H1ETTPB1783D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKD1783X vs RK73H1ETTPB1783D
RC0402DR-07178KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKD1783X vs RC0402DR-07178KL
RK73H1ERTTPB1783D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKD1783X vs RK73H1ERTTPB1783D
RMC1/16SK1783DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKD1783X vs RMC1/16SK1783DB
CR-02DLC--178K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2RKD1783X vs CR-02DLC--178K
SF04H1783DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ2RKD1783X vs SF04H1783DQL
RMCS0402DT178K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ2RKD1783X vs RMCS0402DT178K

Related Parts for ERJ2RKD1783X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKD1783X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKD1783X by Panasonic Electronic Components

  • Please alert me when ERJ2RKD1783X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKD1783X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKD1783X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKD1783X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKD1783X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKD1783X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: