Part Details for RC0402DR-07178KL by YAGEO Corporation
Overview of RC0402DR-07178KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0402DR-07178KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0402DR-07178KL-ND
|
DigiKey | RES 178K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now |
DISTI #
RC0402DR-07178KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0402 178kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0402DR-07178KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
603-RC0402DR-07178KL
|
Mouser Electronics | Thick Film Resistors - SMD 178kOhms 1/16W 0402 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0030 | Buy Now |
Part Details for RC0402DR-07178KL
RC0402DR-07178KL CAD Models
RC0402DR-07178KL Part Data Attributes
|
RC0402DR-07178KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-07178KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-07178KL
This table gives cross-reference parts and alternative options found for RC0402DR-07178KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-07178KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1783D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07178KL vs RK73H1ETTPS1783D |
RC0402DR-13178KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-07178KL vs RC0402DR-13178KL |
RK73H1EGTPS1783D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07178KL vs RK73H1EGTPS1783D |
AF0402DR-13178KL | Fixed Resistor, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | YAGEO Corporation | RC0402DR-07178KL vs AF0402DR-13178KL |
RM04D1783CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RC0402DR-07178KL vs RM04D1783CT-X |
CR0402-16W-1783DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0402DR-07178KL vs CR0402-16W-1783DPT-13 |
ERJ2RKD1783X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RC0402DR-07178KL vs ERJ2RKD1783X |
RCS1005D1783ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RC0402DR-07178KL vs RCS1005D1783ES |
TSR16GD1783V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RC0402DR-07178KL vs TSR16GD1783V |
RK73H1ERTTPS1783D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-07178KL vs RK73H1ERTTPS1783D |