ERJ2RKD14R3X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of ERJ2RKD14R3X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERJ2RKD14R3X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2RKD14R3X by Panasonic Electronic Components

ERJ2RKD14R3X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
14.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2RKD14R3X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for ERJ2RKD14R3X

This table gives cross-reference parts and alternative options found for ERJ2RKD14R3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD14R3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0402DT14R3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ2RKD14R3X vs RMCS0402DT14R3
AF0402DR-1314R3L Fixed Resistor, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKD14R3X vs AF0402DR-1314R3L
RK73H1ETTPS14R3D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKD14R3X vs RK73H1ETTPS14R3D
RGC1/16SK14R3DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc ERJ2RKD14R3X vs RGC1/16SK14R3DTH
SF04H14R3DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ2RKD14R3X vs SF04H14R3DQL
CR10-14R3DV Fixed Resistor, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP Hokuriku Electric Industry Co Ltd ERJ2RKD14R3X vs CR10-14R3DV
RC0402DR-0714R3L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation ERJ2RKD14R3X vs RC0402DR-0714R3L
SF04H14R3DBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation ERJ2RKD14R3X vs SF04H14R3DBL
MCR01MZPD14R3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2RKD14R3X vs MCR01MZPD14R3
RK73H1ELTPS14R3D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2RKD14R3X vs RK73H1ELTPS14R3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2RKD14R3X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2RKD14R3X by Panasonic Electronic Components

  • Please alert me when ERJ2RKD14R3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2RKD14R3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2RKD14R3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2RKD14R3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2RKD14R3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2RKD14R3X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: