Part Details for MCR01MZPD14R3 by ROHM Semiconductor
Overview of MCR01MZPD14R3 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD14R3
MCR01MZPD14R3 CAD Models
MCR01MZPD14R3 Part Data Attributes
|
MCR01MZPD14R3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD14R3
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD14R3
This table gives cross-reference parts and alternative options found for MCR01MZPD14R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD14R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y14.3R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01MZPD14R3 vs CR0402TT100Y14.3R+-0.5% |
RMCS0402DT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPD14R3 vs RMCS0402DT14R3 |
RMC1/16SK14R3DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPD14R3 vs RMC1/16SK14R3DB |
RMCS0402DG14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPD14R3 vs RMCS0402DG14R3 |
ERJ2RKD14R3X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01MZPD14R3 vs ERJ2RKD14R3X |
CR-02DL6--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD14R3 vs CR-02DL6--14R3 |
RC0402DR-1314R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPD14R3 vs RC0402DR-1314R3L |
RM04D14R3CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | MCR01MZPD14R3 vs RM04D14R3CT-X |
CR1014R3DV | Fixed Resistor, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPD14R3 vs CR1014R3DV |
CR0402-16W-14R3DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.3ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPD14R3 vs CR0402-16W-14R3DT-13 |