ERJ2GEY0R00Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEY0R00Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for ERJ2GEY0R00Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ2GEY0R00Y by Panasonic Electronic Components

ERJ2GEY0R00Y
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED CURRENT: 1A; STANDARD: IEC-60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
Resistor Type
JUMPER
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. ERJ2GEY0R00Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEY0R00Y

This table gives cross-reference parts and alternative options found for ERJ2GEY0R00Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEY0R00Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402WG00000TCE-TR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP SPC Multicomp ERJ2GEY0R00Y vs MC0402WG00000TCE-TR
RCA04020000ZSED RES,SMT,THICK FILM,20M OHMS,0402 CASE Vishay Draloric ERJ2GEY0R00Y vs RCA04020000ZSED
ERJS020R00X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ2GEY0R00Y vs ERJS020R00X
CR10-000ZK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, 50V, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE ASJ Holdings Limited ERJ2GEY0R00Y vs CR10-000ZK
CR-02JLB----0R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, 5% +/-Tol, Surface Mount, 0402, CHIP Viking Tech Corp ERJ2GEY0R00Y vs CR-02JLB----0R
ERJU020R00X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ2GEY0R00Y vs ERJU020R00X
WR04X000PHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation ERJ2GEY0R00Y vs WR04X000PHL
CRCW04020000ZSTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, HALOGEN FREE Vishay Intertechnologies ERJ2GEY0R00Y vs CRCW04020000ZSTD
NRCW04ZOTRF Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0402, CHIP NIC Components Corp ERJ2GEY0R00Y vs NRCW04ZOTRF
CR0402-16W-000PT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 50V, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE VENKEL LTD ERJ2GEY0R00Y vs CR0402-16W-000PT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEY0R00Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEY0R00Y by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEY0R00Y would you like to use for your alert(s)?
  • Please alert me when ERJ2GEY0R00Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEY0R00Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEY0R00Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEY0R00Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEY0R00Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEY0R00Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: