-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1GNF10R2C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1GNF10R2C
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for ERJ1GNF10R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1GNF10R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-7D10R2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ1GNF10R2C vs RC0201FR-7D10R2L |
NRC-AS02F10R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJ1GNF10R2C vs NRC-AS02F10R2TRF |
NRC-AS02F10R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | NIC Components Corp | ERJ1GNF10R2C vs NRC-AS02F10R2TRQYF |
RTT0110R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | ERJ1GNF10R2C vs RTT0110R2FTH |
NRCA02F10R2TRQYF | Fixed Resistor, | NIC Components Corp | ERJ1GNF10R2C vs NRCA02F10R2TRQYF |
RC0201FR-7C10R2L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJ1GNF10R2C vs RC0201FR-7C10R2L |
RM02F10R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERJ1GNF10R2C vs RM02F10R2CT |
CR05-10R2-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | ERJ1GNF10R2C vs CR05-10R2-FY |
RC0201FR-0710R2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | ERJ1GNF10R2C vs RC0201FR-0710R2P |
RC01W10R2FBG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | ERJ1GNF10R2C vs RC01W10R2FBG |