NRCA02F10R2TRQYF
NIC Components Corp
Description: Fixed Resistor,

Overview of NRCA02F10R2TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for NRCA02F10R2TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRCA02F10R2TRQYF by NIC Components Corp

NRCA02F10R2TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. NRCA02F10R2TRQYF
    NIC Components Corp
    Fixed Resistor,
    VS

Alternate Parts for NRCA02F10R2TRQYF

This table gives cross-reference parts and alternative options found for NRCA02F10R2TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA02F10R2TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR05-10R2-FY Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited NRCA02F10R2TRQYF vs CR05-10R2-FY
RC0201FR-0710R2P Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation NRCA02F10R2TRQYF vs RC0201FR-0710R2P
RC0201FR-7D10R2L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NRCA02F10R2TRQYF vs RC0201FR-7D10R2L
WR02X10R2FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation NRCA02F10R2TRQYF vs WR02X10R2FQL
CR-01FL6--10R2- Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SRT Resistor Technology Gmbh NRCA02F10R2TRQYF vs CR-01FL6--10R2-
RC0201F10R2-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Taitron Components Inc NRCA02F10R2TRQYF vs RC0201F10R2-07-RG70
CR05-10R2-FN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited NRCA02F10R2TRQYF vs CR05-10R2-FN
NRC-AS02F10R2TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp NRCA02F10R2TRQYF vs NRC-AS02F10R2TRF
CPW05-10R2-FY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited NRCA02F10R2TRQYF vs CPW05-10R2-FY
CR-01FL6--10R2 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp NRCA02F10R2TRQYF vs CR-01FL6--10R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRCA02F10R2TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRCA02F10R2TRQYF by NIC Components Corp

  • Please alert me when NRCA02F10R2TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRCA02F10R2TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRCA02F10R2TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRCA02F10R2TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRCA02F10R2TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRCA02F10R2TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: