ERF8-050-05.0-STL-DV-TR
Samtec Inc
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of ERF8-050-05.0-STL-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for ERF8-050-05.0-STL-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ERF8-050-05.0-STL-DV-TR-ND
DigiKey 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 375 $6.3647
$6.3647 Buy Now
DISTI # ERF8-050-05.0-STL-
Avnet Americas Connector Stacking Receptacle 100 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-050-05.0-STL-) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $8.5300
  • 10 $7.7900
  • 25 $7.2800
  • 50 $7.1800
  • 100 $6.2700
$6.2700 / $8.5300 Buy Now
DISTI # 200-RF8050050STLDVTR
Mouser Electronics Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket 0
  • 375 $6.2700
  • 750 $5.4500
$5.4500 / $6.2700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $7.8900
  • 100 $6.7500
  • 375 $6.1800
  • 750 $5.3700
  • 1,125 $4.7700
  • 2,625 $4.2400
  • 5,250 $4.0700
$4.0700 / $7.8900 Buy Now
DISTI # 000000000006248743
Sager Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 0
  • 1 $8.5300
  • 10 $7.7900
  • 25 $7.2800
  • 50 $7.1800
  • 100 $6.2700
  • 500 $5.4500
$5.4500 / $8.5300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $7.8900
  • 100 $6.7500
  • 375 $6.1800
  • 750 $5.3700
  • 1,125 $4.7700
  • 2,625 $4.2400
  • 5,250 $4.0700
$4.0700 / $7.8900 Buy Now
DISTI # 5e621c6ec5f3e9460c871ed3
Samtec 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel 0
  • 1 $8.5300
  • 10 $7.7900
  • 25 $7.2800
  • 50 $7.1800
  • 100 $6.2700
  • 500 $5.4500
  • 1,000 $4.7000
  • 2,000 $4.0700
$4.0700 / $8.5300 Buy Now

CAD Models for ERF8-050-05.0-STL-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERF8-050-05.0-STL-DV-TR by Samtec Inc

ERF8-050-05.0-STL-DV-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. ERF8-050-05.0-STL-DV-TR
    Samtec Inc
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for ERF8-050-05.0-STL-DV-TR

This table gives cross-reference parts and alternative options found for ERF8-050-05.0-STL-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-050-05.0-STL-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RU8-150-19-DP-L-DV Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ERF8-050-05.0-STL-DV-TR vs RU8-150-19-DP-L-DV
RU8-150-19-SE-S-DV Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc ERF8-050-05.0-STL-DV-TR vs RU8-150-19-SE-S-DV
ERF8-050-05.0-STL-DV-L-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-05.0-STL-DV-TR vs ERF8-050-05.0-STL-DV-L-TR
ERF8-050-05.0-S-DV-K-FR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-05.0-STL-DV-TR vs ERF8-050-05.0-S-DV-K-FR
ERF8-050-09.0-STL-DV-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-05.0-STL-DV-TR vs ERF8-050-09.0-STL-DV-TR
SS4-50-3.00-L-D-L-K-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc ERF8-050-05.0-STL-DV-TR vs SS4-50-3.00-L-D-L-K-TR
ERF8-050-07.0-STL-DV-TR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-05.0-STL-DV-TR vs ERF8-050-07.0-STL-DV-TR
ERF8-050-05.0-L-DV-K-FR Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ERF8-050-05.0-STL-DV-TR vs ERF8-050-05.0-L-DV-K-FR
1735435-4 Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle TE Connectivity ERF8-050-05.0-STL-DV-TR vs 1735435-4
RU8-150-19-DP-H-DV Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Samtec Inc ERF8-050-05.0-STL-DV-TR vs RU8-150-19-DP-H-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERF8-050-05.0-STL-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERF8-050-05.0-STL-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of ERF8-050-05.0-STL-DV-TR would you like to use for your alert(s)?
  • Please alert me when ERF8-050-05.0-STL-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERF8-050-05.0-STL-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERF8-050-05.0-STL-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERF8-050-05.0-STL-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERF8-050-05.0-STL-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERF8-050-05.0-STL-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: