-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERF8-050-07.0-STL-DV-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7861 | Buy Now |
DISTI #
ERF8-050-07.0-STL-
|
Avnet Americas | Connector Stacking Receptacle 100 Position 9mm/12mm/15mm/16mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-050-07.0-STL-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.5600 / $8.9400 | Buy Now |
DISTI #
200-RF8050070STLDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket | 0 |
|
$5.7100 / $6.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $7.7500 | Buy Now |
DISTI #
000000000006159684
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$5.7100 / $8.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1600 / $7.7500 | Buy Now |
DISTI #
5e4448dbc5f3e9460ca86bd2
|
Samtec | 0.80 mm Edge Rate® Rugged High-Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.2700 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF8-050-07.0-STL-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-050-07.0-STL-DV-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ERF8-050-07.0-STL-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-050-07.0-STL-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RU8-150-19-DP-S-DV | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ERF8-050-07.0-STL-DV-TR vs RU8-150-19-DP-S-DV |
ERF8-050-09.0-S-DV-L-TR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ERF8-050-07.0-STL-DV-TR vs ERF8-050-09.0-S-DV-L-TR |
ERF8-050-05.0-L-DV-K | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ERF8-050-07.0-STL-DV-TR vs ERF8-050-05.0-L-DV-K |
ERF8-050-09.0-L-DV-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ERF8-050-07.0-STL-DV-TR vs ERF8-050-09.0-L-DV-K-TR |
RU8-150-19-SE-S-DV | Samtec Inc | $27.1893 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ERF8-050-07.0-STL-DV-TR vs RU8-150-19-SE-S-DV |
SS4-50-3.00-L-D-L-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ERF8-050-07.0-STL-DV-TR vs SS4-50-3.00-L-D-L-K-TR |
RU8-150-25-DP-SM-DV | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERF8-050-07.0-STL-DV-TR vs RU8-150-25-DP-SM-DV |
SS4-50-3.00-L-D-L-PA-TR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ERF8-050-07.0-STL-DV-TR vs SS4-50-3.00-L-D-L-PA-TR |
RU8-150-30-DP-H-DV | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ERF8-050-07.0-STL-DV-TR vs RU8-150-30-DP-H-DV |
BSH-050-01-L-D-LC-TR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ERF8-050-07.0-STL-DV-TR vs BSH-050-01-L-D-LC-TR |