Part Details for ERC1206Y5V154Z25P by KEMET Corporation
Overview of ERC1206Y5V154Z25P by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206Y5V154Z25P
ERC1206Y5V154Z25P CAD Models
ERC1206Y5V154Z25P Part Data Attributes
|
ERC1206Y5V154Z25P
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206Y5V154Z25P
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206Y5V154Z25P
This table gives cross-reference parts and alternative options found for ERC1206Y5V154Z25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206Y5V154Z25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6Y5V154Z025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V154Z25P vs GRM42-6Y5V154Z025AD |
ERC1206Y5V154Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | ERC1206Y5V154Z25P vs ERC1206Y5V154Z25N |
250R18Y154ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | ERC1206Y5V154Z25P vs 250R18Y154ZV6T |
1206F0250154ZYT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206Y5V154Z25P vs 1206F0250154ZYT |
1206Y154Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206Y5V154Z25P vs 1206Y154Z250N |
GRM42-6Y5V154Z025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V154Z25P vs GRM42-6Y5V154Z025BB |
1206Y154Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206Y5V154Z25P vs 1206Y154Z250NM |
1206J0250154ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ERC1206Y5V154Z25P vs 1206J0250154ZYC |
ERC1206Y5V154Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | ERC1206Y5V154Z25P vs ERC1206Y5V154Z25E |
GRM42-6Y5V154Z025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | ERC1206Y5V154Z25P vs GRM42-6Y5V154Z025AL |