Part Details for 250R18Y154ZV6T by Johanson Dielectrics Inc
Overview of 250R18Y154ZV6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R18Y154ZV6T
250R18Y154ZV6T CAD Models
250R18Y154ZV6T Part Data Attributes
|
250R18Y154ZV6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R18Y154ZV6T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.58 mm |
Alternate Parts for 250R18Y154ZV6T
This table gives cross-reference parts and alternative options found for 250R18Y154ZV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R18Y154ZV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6Y5V154Z025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 250R18Y154ZV6T vs GRM42-6Y5V154Z025AD |
ERC1206Y5V154Z25P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | 250R18Y154ZV6T vs ERC1206Y5V154Z25P |
ERC1206Y5V154Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | 250R18Y154ZV6T vs ERC1206Y5V154Z25N |
1206F0250154ZYT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 250R18Y154ZV6T vs 1206F0250154ZYT |
1206Y154Z250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 250R18Y154ZV6T vs 1206Y154Z250N |
GRM42-6Y5V154Z025BB | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 250R18Y154ZV6T vs GRM42-6Y5V154Z025BB |
1206Y154Z250NM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 250R18Y154ZV6T vs 1206Y154Z250NM |
1206J0250154ZYC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 250R18Y154ZV6T vs 1206J0250154ZYC |
ERC1206Y5V154Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | 250R18Y154ZV6T vs ERC1206Y5V154Z25E |
GRM42-6Y5V154Z025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.15uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 250R18Y154ZV6T vs GRM42-6Y5V154Z025AL |