Part Details for ERC1206NPO100J2000T by KEMET Corporation
Overview of ERC1206NPO100J2000T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC1206NPO100J2000T
ERC1206NPO100J2000T CAD Models
ERC1206NPO100J2000T Part Data Attributes
|
ERC1206NPO100J2000T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC1206NPO100J2000T
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC1206NPO100J2000T
This table gives cross-reference parts and alternative options found for ERC1206NPO100J2000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC1206NPO100J2000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202R18N100JF4U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ERC1206NPO100J2000T vs 202R18N100JF4U |
ERC1206NPO100J2000E | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO100J2000T vs ERC1206NPO100J2000E |
CF316CG100J2000AN | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ERC1206NPO100J2000T vs CF316CG100J2000AN |
C1206CG100J202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Passive Plus Inc | ERC1206NPO100J2000T vs C1206CG100J202CT |
ERC1206NPO100J2000P | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO100J2000T vs ERC1206NPO100J2000P |
1206N100D202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERC1206NPO100J2000T vs 1206N100D202CT |
ERC1206NPO100J2000C | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO100J2000T vs ERC1206NPO100J2000C |
ERC1206NPO100J2000B | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | ERC1206NPO100J2000T vs ERC1206NPO100J2000B |
202R18N100JF4E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ERC1206NPO100J2000T vs 202R18N100JF4E |
202R18N100JF4R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | ERC1206NPO100J2000T vs 202R18N100JF4R |