Part Details for 202R18N100JF4U by Johanson Dielectrics Inc
Overview of 202R18N100JF4U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202R18N100JF4U
202R18N100JF4U CAD Models
202R18N100JF4U Part Data Attributes
|
202R18N100JF4U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202R18N100JF4U
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.17 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 202R18N100JF4U
This table gives cross-reference parts and alternative options found for 202R18N100JF4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202R18N100JF4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206NPO100J2000T | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 202R18N100JF4U vs ERC1206NPO100J2000T |
C1206CG100J202PB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | 202R18N100JF4U vs C1206CG100J202PB |
ERC1206NPO100J2000D | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 202R18N100JF4U vs ERC1206NPO100J2000D |
ERC1206NPO100J2000P | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 202R18N100JF4U vs ERC1206NPO100J2000P |
ERC1206NPO100J2000B | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 202R18N100JF4U vs ERC1206NPO100J2000B |
ERC1206NPO100J2000A | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 202R18N100JF4U vs ERC1206NPO100J2000A |
202R18N100JF6U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.00001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202R18N100JF4U vs 202R18N100JF6U |
C1206CG100J202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Passive Plus Inc | 202R18N100JF4U vs C1206CG100J202CT |
C1206CG100J202CB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Passive Plus Inc | 202R18N100JF4U vs C1206CG100J202CB |
CF316CG100J2000AN | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.00001 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 202R18N100JF4U vs CF316CG100J2000AN |