Part Details for ERC0603Y5V183Z25A by KEMET Corporation
Overview of ERC0603Y5V183Z25A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603Y5V183Z25A
ERC0603Y5V183Z25A CAD Models
ERC0603Y5V183Z25A Part Data Attributes
|
ERC0603Y5V183Z25A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603Y5V183Z25A
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603Y5V183Z25A
This table gives cross-reference parts and alternative options found for ERC0603Y5V183Z25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603Y5V183Z25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033G183ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ERC0603Y5V183Z25A vs 06033G183ZAJ2A |
ERC0603Y5V183Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603Y5V183Z25A vs ERC0603Y5V183Z25E |
ERC0603Y5V183Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603Y5V183Z25A vs ERC0603Y5V183Z25N |
250R14Y183ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | ERC0603Y5V183Z25A vs 250R14Y183ZV4 |
250R14Y183ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | ERC0603Y5V183Z25A vs 250R14Y183ZV4T |
ERC0603Y5V183Z25C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | ERC0603Y5V183Z25A vs ERC0603Y5V183Z25C |
GMC10Y5V183Z25NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERC0603Y5V183Z25A vs GMC10Y5V183Z25NTTLF |
250R14Y183ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | ERC0603Y5V183Z25A vs 250R14Y183ZV4U |
0603Y183Z250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ERC0603Y5V183Z25A vs 0603Y183Z250CT |
Y5V0603ETTEB183Z | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERC0603Y5V183Z25A vs Y5V0603ETTEB183Z |