Part Details for 0603Y183Z250CT by Knowles Capacitors
Overview of 0603Y183Z250CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y183Z250CT
0603Y183Z250CT CAD Models
0603Y183Z250CT Part Data Attributes
|
0603Y183Z250CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y183Z250CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603Y183Z250CT
This table gives cross-reference parts and alternative options found for 0603Y183Z250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y183Z250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033G183ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603Y183Z250CT vs 06033G183ZAJ2A |
ERC0603Y5V183Z25E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603Y183Z250CT vs ERC0603Y5V183Z25E |
ERC0603Y5V183Z25N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603Y183Z250CT vs ERC0603Y5V183Z25N |
250R14Y183ZV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603Y183Z250CT vs 250R14Y183ZV4 |
250R14Y183ZV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603Y183Z250CT vs 250R14Y183ZV4T |
ERC0603Y5V183Z25C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603Y183Z250CT vs ERC0603Y5V183Z25C |
GMC10Y5V183Z25NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 0603Y183Z250CT vs GMC10Y5V183Z25NTTLF |
250R14Y183ZV4U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603Y183Z250CT vs 250R14Y183ZV4U |
Y5V0603ETTEB183Z | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 0603Y183Z250CT vs Y5V0603ETTEB183Z |
250R14Y183ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.018uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603Y183Z250CT vs 250R14Y183ZV6 |