Part Details for ERC0603NPO150J100E by KEMET Corporation
Overview of ERC0603NPO150J100E by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0603NPO150J100E
ERC0603NPO150J100E CAD Models
ERC0603NPO150J100E Part Data Attributes
|
ERC0603NPO150J100E
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0603NPO150J100E
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0603NPO150J100E
This table gives cross-reference parts and alternative options found for ERC0603NPO150J100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0603NPO150J100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A150JAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ERC0603NPO150J100E vs 06031A150JAJ2A |
C0603CG150J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | ERC0603NPO150J100E vs C0603CG150J101PB |
0603A150JBXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | ERC0603NPO150J100E vs 0603A150JBXWD04 |
CEC14JS815PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | EXXELIA Group | ERC0603NPO150J100E vs CEC14JS815PF5%100V |
0603CG150J0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERC0603NPO150J100E vs 0603CG150J0B20D |
ERC0603NPO150J100C | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | ERC0603NPO150J100E vs ERC0603NPO150J100C |
GRM39C0G150J100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | ERC0603NPO150J100E vs GRM39C0G150J100BB |
C0603HQN101-156JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERC0603NPO150J100E vs C0603HQN101-156JNE |
GXT1885C2A150JA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | ERC0603NPO150J100E vs GXT1885C2A150JA02J |
C0603HQN101-156JN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERC0603NPO150J100E vs C0603HQN101-156JN6P |